
The IRF630NSTRLPBF is a 200V N-Channel MOSFET with a continuous drain current rating of 9.3A. It features a drain-source on resistance of 300mR and an input capacitance of 575pF. The device is packaged in a lead-free TO-263-3 package and is suitable for surface mount applications. The operating temperature range is -55°C to 175°C, and it is compliant with RoHS regulations.
International Rectifier IRF630NSTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9.3A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 300mR |
| Input Capacitance | 575pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
