
The IRF630NSTRRPBF is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9.3A and a power dissipation of 82W. The device is packaged in a lead-free, plastic D2PAK-3 package and is RoHS compliant. It is suitable for use in a variety of applications where high current and high voltage are required.
Sign in to ask questions about the International Rectifier IRF630NSTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF630NSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9.3A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 82W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.9ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF630NSTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
