The IRF634SPBF is a P-channel MOSFET with a continuous drain current of 8.1A and a drain to source breakdown voltage of 250V. It can handle a maximum power dissipation of 74W. The device is packaged in a small outline R-PSSO-G2 package and is lead free. The IRF634SPBF is RoHS compliant and suitable for use in a variety of applications.
International Rectifier IRF634SPBF technical specifications.
| Continuous Drain Current (ID) | 8.1A |
| Current Rating | 8.1A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.