The IRF640N is a 200V N-Channel MOSFET with a continuous drain current of 18A. It features a TO-220AB package with a flange mount, suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 150W. The IRF640N is not RoHS compliant.
International Rectifier IRF640N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.16nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Rds On Max | 150mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF640N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.