
N-Channel Power MOSFET, D2PAK package, featuring 200V drain-source voltage and 18A continuous drain current. Offers a low 0.15 ohm maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 4V and a maximum gate-source voltage of 20V. This silicon, metal-oxide semiconductor FET supports surface mounting and has a maximum power dissipation of 150W.
Sign in to ask questions about the International Rectifier IRF640NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF640NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 150mR |
| Dual Supply Voltage | 200V |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 200V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF640NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
