
N-Channel Power MOSFET, 200V Drain-Source Voltage, 18A Continuous Drain Current, and 0.15 Ohm Max Drain-Source On-Resistance. Features include a 1.16nF input capacitance, 10ns turn-on delay, and 23ns turn-off delay. This silicon Metal-oxide Semiconductor FET is housed in a TO-263 surface-mount package, rated for 150W maximum power dissipation, and operates from -55°C to 175°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF640NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF640NSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.16nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 200V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF640NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
