
The IRF6620TRPBF is a surface mount HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 150A and a current rating of 27A. The device is RoHS compliant and lead free, with a maximum power dissipation of 150W. It is part of the HEXFET Series and has a turn-off delay time of 20ns and a turn-on delay time of 18ns.
Sign in to ask questions about the International Rectifier IRF6620TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6620TRPBF technical specifications.
| Continuous Drain Current (ID) | 150A |
| Current Rating | 27A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 4.13nF |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 20V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6620TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.