
30V single N-channel HEXFET power MOSFET in a DirectFET ST package. Features 16A continuous drain current, 30V drain-source breakdown voltage, and a maximum on-resistance of 5.4mΩ. Operates with a gate-source voltage up to 20V and offers fast switching speeds with turn-on delay of 13ns and fall time of 4.5ns. This surface-mount component is RoHS compliant and rated for a maximum power dissipation of 42W.
Sign in to ask questions about the International Rectifier IRF6626TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6626TRPBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.4MR |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 2.38nF |
| Lead Free | Lead Free |
| Length | 4.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 30V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6626TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
