
N-channel MOSFET featuring 25V drain-source breakdown voltage and 27A continuous drain current. Offers low 2.5mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 1.9V. Surface mountable in a DirectFET MX package, this component boasts a maximum power dissipation of 96W and operates within a temperature range of -40°C to 150°C. Key switching characteristics include a 6.7ns fall time and 17ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF6628TR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6628TR1PBF technical specifications.
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 2.5MR |
| Dual Supply Voltage | 25V |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.77nF |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6628TR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
