Single N-channel HEXFET power MOSFET featuring 20V drain-source breakdown voltage and 16A continuous drain current. Offers low 5.6mR maximum drain-source on-resistance and 9.4mR typical resistance. Designed for surface mount applications in a DirectFET MP package, with fast switching speeds including a 4.3ns fall time. Operates from -40°C to 150°C with a maximum power dissipation of 2.3W. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF6633TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6633TRPBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 5.6MR |
| Fall Time | 4.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.676mm |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 5.6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9.7ns |
| DC Rated Voltage | 20V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6633TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
