N-Channel Power MOSFET, 100V DC rated voltage, 5.7A continuous drain current, and 0.035 ohm on-resistance. Features 890pF input capacitance and operates across a temperature range of -40°C to 150°C. This surface-mount device is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the International Rectifier IRF6645TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6645TRPBF technical specifications.
| Current Rating | 5.7A |
| Input Capacitance | 890pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6645TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.