N-Channel Power MOSFET, 60V drain-source voltage, 86A continuous drain current, and 5.5mΩ maximum drain-source on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is designed for surface mounting and operates within a temperature range of -40°C to 150°C. It features a power dissipation of 2.8W and is supplied on tape and reel. The component is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF6648TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6648TRPBF technical specifications.
| Continuous Drain Current (ID) | 86A |
| Current Rating | 86A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5.5MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6648TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
