
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 8.3A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 0.022-ohm drain-source on-resistance and 89W maximum power dissipation. Designed for surface mount applications, it operates within a temperature range of -40°C to 150°C and includes fast switching characteristics with turn-on delay of 11ns and turn-off delay of 24ns. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the International Rectifier IRF6662TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6662TRPBF technical specifications.
| Continuous Drain Current (ID) | 8.3A |
| Current Rating | 8.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 31MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.506mm |
| Input Capacitance | 1.36nF |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6662TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
