Power Field-Effect Transistor, 55A I(D), 80V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOMETRIC-3
International Rectifier IRF6668TRPBF technical specifications.
| Current Rating | 55A |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 15MR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.