
N-channel MOSFET featuring 60V drain-source breakdown voltage and 13.4A continuous drain current. Offers low 9mΩ drain-source resistance at a nominal 4V gate-source voltage. This surface mount component boasts a fast 7ns turn-on delay and 8.7ns fall time, with a maximum power dissipation of 89W. Operating temperature range is -40°C to 150°C, and it is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF6674TR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6674TR1PBF technical specifications.
| Continuous Drain Current (ID) | 13.4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 8.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.62mm |
| Input Capacitance | 1.35nF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6674TR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
