Mosfet 2N-CH 30V 15A Directfet
International Rectifier IRF6702M2DTR1PBF technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.38nF |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 6.6mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.