N-channel MOSFET with 150V drain-source breakdown voltage and 28A continuous drain current. Features low 47mΩ drain-source on-resistance at 5V gate-source voltage, with a maximum of 56mΩ. Designed for surface mount applications with a compact 5.45mm x 5.05mm x 0.68mm package. Offers fast switching speeds with turn-on delay of 5.9ns and fall time of 15ns. RoHS compliant and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the International Rectifier IRF6775MTR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6775MTR1PBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 56MR |
| Dual Supply Voltage | 150V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.68mm |
| Input Capacitance | 1.411nF |
| Lead Free | Lead Free |
| Length | 5.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 56mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 5.8ns |
| Turn-On Delay Time | 5.9ns |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6775MTR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
