The IRF6785MTRPBF is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 200V and continuous drain current of 19A. It has a maximum power dissipation of 2.8W and a maximum on-resistance of 100mR. The device is packaged in a ROHS compliant, isometric-3 package and is available in tape and reel packaging. The IRF6785MTRPBF is RoHS compliant and suitable for use in a variety of applications.
International Rectifier IRF6785MTRPBF technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.5nF |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.