
MOSFET 25V Dual Control FET in S- Can
Sign in to ask questions about the International Rectifier IRF6802SDTR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6802SDTR1PBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 23ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 9.7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6802SDTR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
