
The IRF6802SDTRPBF is a 2 N-Channel MOSFET from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.7W and is RoHS compliant. The device is available in a surface mount package and is suitable for high-frequency applications with a fall time of 23ns and a turn-off delay time of 13ns.
Sign in to ask questions about the International Rectifier IRF6802SDTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6802SDTRPBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 23ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 9.7ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6802SDTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.