Trans MOSFET N-CH 25V 28A 8-Pin Direct-FET S3C T/R
Sign in to ask questions about the International Rectifier IRF6892STR1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6892STR1PBF technical specifications.
| Continuous Drain Current (ID) | 125A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 2.51nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6892STR1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.