
The IRF7103 is a 50V N-Channel MOSFET with a continuous drain current rating of 3A. It is packaged in a surface mount SOIC package and has a maximum operating temperature range of -55°C to 150°C. The device has a maximum power dissipation of 2W and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the International Rectifier IRF7103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7103 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
