
N-Channel MOSFET, 50V Vds, 3A continuous drain current, and 130mΩ maximum drain-source on-resistance. This dual-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a 3V nominal gate-source voltage and 20V maximum gate-source voltage. Packaged in a lead-free SOIC (SO-8) surface-mount case, it offers a 2W power dissipation and operates within a temperature range of -55°C to 150°C. Turn-on delay is 9ns, and turn-off delay is 45ns.
Sign in to ask questions about the International Rectifier IRF7103PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7103PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 130mR |
| Dual Supply Voltage | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7103PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
