
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Sign in to ask questions about the International Rectifier IRF7103QTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7103QTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 2.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 255pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7103QTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
