
N-Channel MOSFET, 50V Vds, 3A continuous drain current, and 130mΩ maximum drain-source on-resistance. Features include a 20V gate-source voltage, 2W maximum power dissipation, and operating temperatures from -55°C to 150°C. This surface mount component, packaged in SOIC, offers fast switching with turn-on delay of 9ns and fall time of 25ns. It is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7103TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7103TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 130mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 50V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7103TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
