
P-channel MOSFET, 2.3A continuous drain current, 20V drain-source voltage, and 250mΩ maximum drain-source on-resistance. Features a 2-element silicon metal-oxide semiconductor FET design in a lead-free SOIC package for surface mounting. Operates within a -55°C to 150°C temperature range with a maximum power dissipation of 2W. Includes 290pF input capacitance and 12V gate-to-source voltage rating.
Sign in to ask questions about the International Rectifier IRF7104PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7104PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 250mR |
| Dual Supply Voltage | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7104PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
