Power Field-Effect Transistor, 2.3A I(D), 20V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Sign in to ask questions about the International Rectifier IRF7104TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7104TR technical specifications.
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7104TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.