
The IRF7104TRPBF is a surface-mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -2.3A and a drain to source voltage of -20V. The device has a maximum power dissipation of 2W and a maximum drain-source on resistance of 250mR. It is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF7104TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7104TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -2.3A |
| Current Rating | -2.3A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 250mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7104TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
