The IRF7201 is a HEXFET MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 7.3A. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum power dissipation of 2.5W and an on-resistance of 30mR. The IRF7201 is not RoHS compliant and is available in a rail or tube packaging configuration with 95 devices per package.
International Rectifier IRF7201 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 550pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.