The IRF7202TR is a 20V HEXFET MOSFET with a continuous drain current of 2.5A. It has a maximum power dissipation of 1.6W and a maximum on-resistance of 250mR. The device is packaged in a SOIC package and is suitable for surface mount applications. The IRF7202TR is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRF7202TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7202TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | -2.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 270pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 250mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7202TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.