The IRF7203TR is a 20V N-Channel MOSFET with a maximum continuous drain current of 4.3A and a maximum power dissipation of 2.5W. It is packaged in a SOIC package and is designed for surface mount applications. The device has an input capacitance of 750pF and a maximum Rds on resistance of 100mR. The IRF7203TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7203TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7203TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 750pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7203TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.