
International Rectifier IRF7204 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Output Current | 5.3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
