
P-Channel MOSFET, surface mount, features 20V drain-source voltage and 5.3A continuous drain current. Offers a low 60mΩ maximum drain-source on-resistance. Operates with a gate-source voltage up to 12V and a threshold voltage of -2.5V. Includes fast switching characteristics with turn-on delay of 14ns and fall time of 68ns. Maximum power dissipation is 2.5W, with operating temperatures from -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRF7204PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7204PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -2.5V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7204PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
