
P-channel MOSFET, 30V drain-source voltage, 4.6A continuous drain current, and 0.07 ohm maximum drain-source on-resistance. Features a 71ns fall time, 97ns turn-off delay, and 14ns turn-on delay. This silicon metal-oxide semiconductor FET is housed in a lead-free SOIC package, suitable for surface mounting. Maximum power dissipation is 2.5W, with operating temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the International Rectifier IRF7205PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7205PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.6A |
| Current Rating | -5.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 70mR |
| Dual Supply Voltage | -30V |
| Fall Time | 71ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7205PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
