
P-channel MOSFET featuring a continuous drain current of -4.6A and a drain-to-source voltage of -30V. This silicon, metal-oxide semiconductor FET offers a maximum on-resistance of 70mΩ and a nominal gate-source voltage of -3V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W. The component is supplied in a SOIC package, is RoHS compliant, and lead-free.
Sign in to ask questions about the International Rectifier IRF7205TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7205TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -4.6A |
| Current Rating | -5.3A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 70mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | -3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7205TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
