The IRF7207TR is a HEXFET MOSFET with a drain to source voltage of 20V and a continuous drain current of 5.4A. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum power dissipation of 2.5W and an input capacitance of 780pF. The IRF7207TR is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRF7207TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7207TR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | -5.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 780pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7207TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.