
The IRF7207TRPBF is a P-channel MOSFET with a continuous drain current of 5.4A and a drain to source breakdown voltage of -20V. It has a drain to source resistance of 60mR and a maximum power dissipation of 2.5W. The device is packaged in a surface mount SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the International Rectifier IRF7207TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7207TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 60MR |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 780pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7207TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
