Trans MOSFET N-CH 400V 3.3A 3-Pin(2+Tab) D2PAK T/R
International Rectifier IRF720STRRPBF technical specifications.
| Continuous Drain Current (ID) | 3.3A |
| Current Rating | 3.3A |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.