
P-channel MOSFET, 12V Drain-Source Voltage (Vdss), 16A Continuous Drain Current (ID), and 7mΩ Drain-Source On Resistance (Rds(on)). Features include a 50ns turn-on delay, 6.5ns turn-off delay, and 30µs fall time. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Packaged in an 8-pin SOIC surface-mount case, supplied on tape and reel.
Sign in to ask questions about the International Rectifier IRF7210TRPBF* datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7210TRPBF* technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | -14V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 7mR |
| Fall Time | 30us |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 17.179nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 6.5ns |
| Turn-On Delay Time | 50ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7210TRPBF* to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
