The IRF7220 is a surface mount MOSFET with a maximum drain to source voltage of 14V and a continuous drain current of 11A. It features a maximum power dissipation of 2.5W and an on-resistance of 12 milliohms. The device is packaged in a SOIC package and is not RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRF7220 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 14V |
| Input Capacitance | 8.075nF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Rds On Max | 12mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.