
P-channel MOSFET transistor for surface mount applications, featuring a 14V drain-source voltage (Vdss) and 11A continuous drain current (ID). Offers a low 12mΩ drain-source on-resistance (Rds On Max) and operates within a -55°C to 150°C temperature range. This component has a 2.5W power dissipation and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF7220TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 14V |
| Drain-source On Resistance-Max | 12mR |
| Fall Time | 1040ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 8.075nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7220TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
