
N-Channel MOSFET, 30V Drain-Source Voltage, 4.9A Continuous Drain Current, and 50mΩ Maximum Drain-Source On-Resistance. Features a 2-element silicon Metal-oxide Semiconductor FET design in an SOIC package for surface mounting. Offers a 20V Gate-to-Source Voltage, 520pF Input Capacitance, and a maximum power dissipation of 2W. Operates within a temperature range of -55°C to 150°C, with turn-on delay time of 6.8ns and fall time of 7.7ns.
Sign in to ask questions about the International Rectifier IRF7303TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7303TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | 4.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 7.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 520pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6.8ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7303TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
