
Power Field-Effect Transistor, 3.6A I(D), 20V, 0.09ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
Sign in to ask questions about the International Rectifier IRF7304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7304 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 60A |
| Current Rating | -4.3A |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
