
The IRF7304TRPBF is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4.3A and a drain to source voltage of 20V. The device features a maximum power dissipation of 2W and a turn-on delay time of 8.4ns. It is RoHS compliant and lead free.
Sign in to ask questions about the International Rectifier IRF7304TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7304TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | -4.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 90mR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 610pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 8.4ns |
| DC Rated Voltage | -20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7304TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
