
The IRF7309PBF is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.4W and a continuous drain current of 4A. The device is packaged in a lead-free SOIC-8 package with a height of 1.5mm and a length of 5mm. It has a drain-source on resistance of 160mR and a gate to source voltage of 20V. The IRF7309PBF is RoHS compliant and not Reach SVHC compliant.
International Rectifier IRF7309PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 160mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 440pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7309PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
