The IRF730PBF is a 400V MOSFET with a continuous drain current rating of 5.5A and a power dissipation of 74W. It is packaged in a lead free package and is RoHS compliant. The device has a drain to source breakdown voltage of 400V and a gate to source voltage of 20V. It is suitable for use in high power applications where a high current and voltage rating are required.
International Rectifier IRF730PBF technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF730PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.