The IRF730SPBF is a 400V N-Channel MOSFET with a continuous drain current rating of 5.5A and a power dissipation of 74W. It is packaged in a small outline R-PSSO-G2 package and is lead free and RoHS compliant. The device is suitable for high voltage applications and is rated for operation over a broad temperature range.
International Rectifier IRF730SPBF technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF730SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.