
Dual N-Channel Power MOSFET, 30V Vds, 6.5A continuous drain current, and 29mΩ maximum drain-source on-resistance. Features a 2-element silicon Metal-oxide Semiconductor FET design in a lead-free SO-8 package for surface mounting. Operating temperature range from -55°C to 150°C with a maximum power dissipation of 2W. Includes 650pF input capacitance and 8.1ns turn-on delay.
Sign in to ask questions about the International Rectifier IRF7313PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7313PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 29mR |
| Dual Supply Voltage | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.3mm |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7313PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
