
Dual N-Channel Power MOSFET, 30V Vds, 6.5A continuous drain current, and 29mΩ maximum drain-source on-resistance. Features include 8.1ns turn-on delay, 26ns turn-off delay, and 17ns fall time. This surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 2W. It is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the International Rectifier IRF7313TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7313TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 29mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7313TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
