
Surface mount P-channel MOSFET featuring 4.9A continuous drain current and a 30V drain-source voltage rating. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.058 ohms and a maximum power dissipation of 2W. With a gate-to-source voltage of 20V, it exhibits turn-on delay time of 13ns and turn-off delay time of 34ns. Operating across a temperature range of -55°C to 150°C, this RoHS and REACH SVHC compliant component is housed in a compact SOIC package.
Sign in to ask questions about the International Rectifier IRF7316TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF7316TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | -4.9A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7316TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
